The SN75ALS180NE4 is a single-chip full-duplex transceiver from Texas Instruments. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device is designed to work within a temperature range of 0°C to 70°C. It is RoHS compliant and packaged in a 25-unit quantity in a rail/Tube packaging. The transceiver has a data rate of 25Mbps and a supply current of 30mA.
Texas Instruments SN75ALS180NE4 technical specifications.
| Package/Case | N |
| Data Rate | 25Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 30mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS180NE4 to view detailed technical specifications.
No datasheet is available for this part.