The SN75ALS181NSLE is a dual differential line transceiver from Texas Instruments, designed for commercial temperature grade applications. It features a 14-pin SOP package with a width of 5.3mm and a length of 10.2mm. The device operates between 0°C and 70°C, and has a maximum supply current of 30mA. It is a single-function device with differential Schmitt trigger input characteristics and a nominal supply voltage of 5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS181NSLE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 30 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.