Texas Instruments SN75ALS191PSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS191 |
| Weight | 0.004325oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS191PSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.