The SN75ALS191PSRG4 is a dual bus transceiver from Texas Instruments, packaged in a surface mount SOP package. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device has a supply voltage of 5V and a supply current of 40mA. It is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS191PSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS191 |
| Supply Current | 40mA |
| Weight | 0.004325oz |
| RoHS | Compliant |
No datasheet is available for this part.