The SN75ALS192D is a 4-channel transceiver from Texas Instruments with a data rate of 20Mbps. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 950mW. The device is RoHS compliant and available in a SOP16 package. It can be supplied with a voltage between 4.75V and 5.25V and has an operating supply current of 26mA.
Texas Instruments SN75ALS192D technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 950mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Output Current | 100uA |
| Output Voltage | 6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS192D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
