The SN75ALS192N is a quad 20Mbps bus transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device dissipates 1.15W of power and is available in a DIP16 package. The SN75ALS192N is RoHS compliant and is packaged in a rail/tube format with 25 devices per package.
Texas Instruments SN75ALS192N technical specifications.
| Package/Case | N |
| Data Rate | 20Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS192N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
