The SN75ALS192NSE4 is a 16-channel dual-line driver from Texas Instruments, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package, measuring 5.3mm in width and 10.2mm in length. It is a line driver interface IC with standard input characteristics, suitable for commercial applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS192NSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.