The SN75ALS192NSR is a 4-channel bus transceiver from Texas Instruments, packaged in a SOP-16 surface mount package. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device has a maximum supply current of 45mA and is compliant with RoHS regulations. It is available in a tape and reel packaging format.
Texas Instruments SN75ALS192NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS192NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.