Quadruple Differential Line Receiver 16-SOIC 0 to 70
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS193DE4 technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.