The SN75ALS193DG4 is a quad receiver IC from Texas Instruments, operating at 5V with a maximum data rate of 20Mbps. It is packaged in a D-package and is compliant with RoHS regulations. The device is suitable for use in temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS193DG4 technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.