Quadruple differential line receiver featuring four independent receiver channels. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports data rates up to 20Mbps. Includes integrated ESD protection and is RoHS compliant. Packaged in a 16-PDIP with dimensions of 19.3mm length, 6.35mm width, and 4.57mm height. Suitable for operation within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75ALS193N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS193N technical specifications.
| Package/Case | N |
| Data Rate | 20Mbps |
| ESD Protection | Yes |
| Height | 4.57mm |
| Input Current | 700uA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS193N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
