
Quadruple Differential Line Receiver 16-PDIP 0 to 70
Texas Instruments SN75ALS193NE4 technical specifications.
| Package/Case | N |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | SN75ALS193 |
| Supply Current | 35mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS193NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
