
The SN75ALS194DR is a 4-channel bus transceiver from Texas Instruments, operating at a maximum data rate of 20Mbps. It is designed to function within a supply voltage range of 4.75V to 5.25V, with a maximum operating temperature of 70°C and a minimum of 0°C. This device is available in a lead-free package and is RoHS compliant. The transceiver is packaged in a SOP-16 package and is available on a tape and reel. It is not radiation hardened.
Texas Instruments SN75ALS194DR technical specifications.
| Package/Case | D |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS194DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
