The SN75ALS194DRE4 is a 4-channel bus transceiver from Texas Instruments, packaged in a SOP-16. It operates at 5V and is available in quantities of 2500 on tape and reel. The device is RoHS compliant and contains lead, making it non-lead-free. It is not radiation hardened and is part of the SN75ALS194 series.
Texas Instruments SN75ALS194DRE4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS194 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS194DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.