The SN75ALS194DRG4 is a 4-channel bus transceiver from Texas Instruments, operating at 5V supply voltage. It is packaged in a D package and available in quantities of 2500 on tape and reel. The device is RoHS compliant and does not feature radiation hardening. It has 4 drivers and 4 transmitters, weighing 0.004998oz.
Texas Instruments SN75ALS194DRG4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS194 |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS194DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
