The SN75ALS194NSE4 is a 16-channel dual-line driver from Texas Instruments, designed for commercial operating temperatures. It features a 5V supply voltage with a minimum of 4.75V and a maximum of 5.25V. The device has 16 terminals and is packaged in a 16-pin R-PDSO-G16 package with a width of 5.3mm and a length of 10.2mm. It operates within a temperature range of 0 to 70 degrees Celsius and is a type of line driver with standard input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75ALS194NSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS194NSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75ALS194NSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.