The SN75ALS194NSRE4 is a 4-channel quad SPI/FIFO bus transceiver from Texas Instruments, operating at 5V. It is packaged in a SOP16 package and is RoHS compliant. The device is designed for surface mount applications and is available in quantities of 2000 units per reel. The transceiver does not feature radiation hardening and has a weight of 0.007079 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75ALS194NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75ALS194NSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS194 |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS194NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.