The SN75ALS194NSRG4 is a 4-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a maximum supply current of 45mA. The device is packaged in a surface mount SOP package and is rated for operation between 0°C and 70°C. The SN75ALS194NSRG4 is compliant with RoHS regulations and is available in quantities of 2000 per reel.
Texas Instruments SN75ALS194NSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75ALS194 |
| Supply Current | 45mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS194NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.