The SN75ALS195N is a 4-channel bus transceiver from Texas Instruments, operating within a temperature range of 0°C to 70°C. It supports data rates of up to 20Mbps and is powered by a 5V supply voltage. The device is packaged in a DIP16 format and is suitable for through-hole mounting. The SN75ALS195N is compliant with RoHS regulations and is available in quantities of 25 per package.
Texas Instruments SN75ALS195N technical specifications.
| Package/Case | N |
| Data Rate | 20Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Receivers | 4 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS195N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.