Texas Instruments SN75ALS195NE4 technical specifications.
| Package/Case | N |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SN75ALS195 |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS195NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.