The SN75ALS197DRG4 is a 4-channel receiver IC from Texas Instruments, packaged in a surface-mount SOIC package. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 4.75 to 5.25V. The device is RoHS compliant and features a supply current of 35mA. It is available in tape and reel packaging with a quantity of 2500 units per package.
Texas Instruments SN75ALS197DRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS197DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
