The SN75ALS197NSRE4 is a quad receiver integrated circuit from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is supplied by a voltage between 4.75V and 5.25V. The device is mounted using surface mount technology and is available in a SOP-16 package. The SN75ALS197NSRE4 is RoHS compliant and does not feature radiation hardening. It is packaged in tape and reel quantities of 2000 units.
Texas Instruments SN75ALS197NSRE4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75ALS197NSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.