The SN75ALS197NSRG4 is a quad receiver IC from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is available in a SOP-16 package, packaged in quantities of 2000 units per reel. The SN75ALS197NSRG4 is compliant with RoHS regulations and is not radiation hardened. It can handle a maximum supply current of 35mA.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS197NSRG4 technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
No datasheet is available for this part.
