The SN75ALS199DG4 is a 4-channel receiver IC from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is designed for surface mount applications and is available in a 16-pin SOIC package. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is RoHS compliant and does not feature radiation hardening. The SN75ALS199DG4 is suitable for use in a variety of applications, including those that require a logic function receiver.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75ALS199DG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
No datasheet is available for this part.