
Quadruple low-power drivers/receivers for full-duplex communication. Features four drivers and four receivers with a data rate of 95Kbps. Operates from a 4.5V to 5V supply voltage, with a maximum of 15V. Packaged in a 20-SOIC surface-mount case, this lead-free component offers a supply current of 250uA and operates between 0°C and 70°C.
Texas Instruments SN75C1154DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 95Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1154DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
