The SN75C1154DWG4 is a 4-channel receiver IC from Texas Instruments, operating on a 5V supply voltage with a maximum data rate of 95Kbps. It is packaged in a surface mount SOIC package and is RoHS compliant. The IC is designed to operate within a temperature range of -20 to 70°C. It has a low supply current of 250uA and is available in a 25-piece rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C1154DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 95Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Weight | 0.018953oz |
| RoHS | Compliant |
No datasheet is available for this part.