The SN75C1154DWR is a 4-channel bus transceiver from Texas Instruments, featuring a data rate of 95Kbps. It is packaged in a lead-free SOIC-20 package and is suitable for operation over a temperature range of 0-70°C. This device is designed for surface mount applications and is compliant with RoHS regulations.
Texas Instruments SN75C1154DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 95Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1154DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.