The SN75C1154DWRE4 is a 4-channel transceiver from Texas Instruments, operating at a data rate of 95Kbps and a supply voltage of 5V. It is packaged in a SOIC package and is designed for surface mount applications. The device is rated to operate over a temperature range of 0 to 70°C. It is not radiation hardened and is not lead-free. The SN75C1154DWRE4 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C1154DWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C1154DWRE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 95Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Number of Transceivers | 1 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C1154 |
| Supply Current | 250uA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1154DWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.