The SN75C1154NSE4 is a dual-line transceiver from Texas Instruments, designed for commercial applications. It operates within a temperature range of 0 to 70 degrees Celsius and features a 5V supply voltage. The device has 20 terminals and is packaged in a 5.3mm wide, 12.6mm long R-PDSO-G20 package. It is a line transceiver with Schmitt trigger input characteristics and is suitable for use in bus transceiver applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C1154NSE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C1154NSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.6 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75C1154NSE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.