
The SN75C1154NSRE4 is a 4-channel bus transceiver from Texas Instruments. It operates over a temperature range of 0°C to 70°C and has a supply current of 250uA. The device is available in a lead-free SO package and is RoHS compliant. It is designed for surface mount applications and is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C1154NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C1154NSRE4 technical specifications.
| Package/Case | SO |
| Data Rate | 95Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1154NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
