
The SN75C1154NSRG4 is a 4-channel transceiver from Texas Instruments, featuring a data rate of 95Kbps and a maximum operating temperature of 70°C. It is designed for surface mount applications and is RoHS compliant. The device has 4 receivers and 4 drivers, and is packaged in a lead-free SO package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C1154NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C1154NSRG4 technical specifications.
| Package/Case | SO |
| Data Rate | 95Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Weight | 0.009408oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1154NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
