
The SN75C1167NSR is a dual UART transceiver with a data rate of 10Mbps. It has two receivers and two transmitters. The device operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The transceiver is packaged in a SOP-16 package and is compliant with RoHS regulations.
Texas Instruments SN75C1167NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 9mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1167NSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
