The SN75C1168DBRE4 is a dual 5V 10Mbps receiver integrated circuit with two transmitters and two receivers. It operates over a temperature range of 0°C to 70°C and is supplied by a 4.5V to 5.5V voltage source. The device is packaged in a 16-pin SSOP package and is available in quantities of 2000 units per reel. The SN75C1168DBRE4 is a RoHS compliant device that does not contain radiation hardening features.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN75C1168DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C1168DBRE4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 10Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C1168 |
| Supply Current | 9mA |
| Weight | 0.004536oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1168DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.