
The SN75C1168NE4 is a dual 5V 10Mbps bus transceiver with 2 drivers, 2 receivers, and 2 transmitters. It operates over a temperature range of 0°C to 70°C and is available in a through hole DIP16 package. The device is RoHS compliant and has a propagation delay of 17ns. It can supply up to 4mA of current and has an output current of 20uA. The SN75C1168NE4 is packaged in a rail/Tube package with 25 units per package.
Texas Instruments SN75C1168NE4 technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Current | 20uA |
| Output Voltage | 3.4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 17ns |
| RoHS Compliant | Yes |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1168NE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.