DUAL LINE TRANSCEIVER, PDSO16, SOP-16
Texas Instruments SN75C1168NS technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1168NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.