The SN75C1168NSE4 is a dual differential Schmitt trigger line transceiver from Texas Instruments. It operates over a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a SOP-16 package. It is designed to work with a supply voltage of 4.5 to 5.5 volts. The SN75C1168NSE4 is a line transceiver IC type, suitable for bus transceiver applications.
Texas Instruments SN75C1168NSE4 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN75C1168NSE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.