The SN75C1168NSRG4 is a dual bus transceiver from Texas Instruments, featuring two receivers and two transmitters with a maximum data rate of 10Mbps. It operates within a temperature range of 0°C to 70°C and is supplied with 5V. The device is packaged in a lead-free SOP16 package and is compliant with RoHS regulations. It is available in quantities of 2000, packaged in tape and reel format.
Texas Instruments SN75C1168NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1168NSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
