The SN75C1168PWE4 is a dual transceiver IC with two transmitters and two receivers, operating at a data rate of 10Mbps. It is packaged in a TSSOP-16 package and is lead-free. The device operates within a temperature range of 0°C to 70°C and has a propagation delay of 7ns. It is RoHS compliant and has a supply current of 9mA at 5V.
Texas Instruments SN75C1168PWE4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1168PWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.