Triple low-power drivers and receivers, this integrated circuit features 3 drivers and 3 receivers, supporting full duplex communication. Operating with a dual supply voltage of 5V (4.5V to 5.5V range), it achieves a data rate of 120Kbps. The surface mount component, housed in a 16-SOIC package, offers an output current of 12mA and an output voltage of 6V, with an operating temperature range of 0°C to 70°C.
Texas Instruments SN75C1406D technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 5V |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Transceiver, Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 12mA |
| Output Voltage | 6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
