
The SN75C1406DR is a 3-channel bus transceiver from Texas Instruments. It operates at a supply voltage of 5V and has a data rate of 120Kbps. This device is packaged in a SOIC-16 package and is lead free. It is RoHS compliant and has a maximum operating temperature of 70°C. The SN75C1406DR is a surface mount device and is available in tape and reel packaging.
Texas Instruments SN75C1406DR technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Receiver Hysteresis | 1V |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
