
The SN75C1406DRG4 is a 3-channel transceiver from Texas Instruments, designed for surface mount applications. It operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The device has a data rate of 120Kbps and a supply current of 250uA. It is packaged in a D package and is available in quantities of 2500 units per reel. The SN75C1406DRG4 is compliant with RoHS regulations and is lead free.
Texas Instruments SN75C1406DRG4 technical specifications.
| Package/Case | D |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
