
Full-duplex, triple transmitter/receiver bus transceiver for RS-232 communication. Features a 5V dual supply voltage with a range of 4.5V to 15V, supporting data rates up to 120Kbps. This surface-mount SOIC package offers 3 transmitters and 3 receivers, operating within a temperature range of 0°C to 70°C. The component is lead-free and RoHS compliant, with a maximum supply current of 450uA.
Texas Instruments SN75C1406DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 5V |
| ESD Protection | No |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Logic Function | Transceiver, Receiver |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 450uA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Weight | 0.014829oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.