The SN75C1406DWE4 is a surface mount, 16-pin SOIC packaged, 3-transceiver, 3-receiver, 3-transmitter integrated circuit from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is RoHS compliant and has a supply current of 250uA. It is available in a 40-piece rail/tube packaging. The SN75C1406DWE4 is a logic function transceiver/receiver with a data rate of 120Kbps and a minimum dual supply voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C1406DWE4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C1406 |
| Supply Current | 250uA |
| Weight | 0.014829oz |
| RoHS | Compliant |
No datasheet is available for this part.