The SN75C1406DWG4 is a 3-transceiver IC with a data rate of 120Kbps, operating on a 5V supply voltage. It is packaged in a surface mount SOIC package and is compliant with RoHS standards. The device is designed to operate within a temperature range of 0°C to 70°C and has a supply current of 250uA. It is not radiation hardened and the lead-free status is unknown.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C1406DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN75C1406 |
| Supply Current | 250uA |
| Weight | 0.014829oz |
| RoHS | Compliant |
No datasheet is available for this part.