The SN75C1406DWR is a 3-channel full-duplex bus transceiver from Texas Instruments, operating at 5V with a supply current of 250uA. It is packaged in a SOIC package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C.
Texas Instruments SN75C1406DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
