This surface mount interface IC features a 3-receiver and 3-transmitter configuration with a data rate of 120Kbps. It operates within a temperature range of 0°C to 70°C and has a supply voltage of 5V. The IC is packaged in a lead-free SOIC package and is compliant with RoHS regulations. It has a low supply current of 250uA and is available in a tape and reel packaging format with 2000 units per package.
Texas Instruments SN75C1406DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406DWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
