
Triple low-power drivers and receivers, this interface IC features 3 drivers and 3 receivers for full-duplex communication. Operating at a 120Kbps data rate, it supports a dual supply voltage range of 4.5V to 5V, with a maximum supply voltage of 15V. The component is housed in a 16-PDIP through-hole package, measuring 19.3mm in length, 6.35mm in width, and 4.57mm in height. It operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Texas Instruments SN75C1406N technical specifications.
| Package/Case | N |
| Data Rate | 120Kbps |
| Dual Supply Voltage | 5V |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Transceiver, Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 250uA |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
