
TEXAS INSTRUMENTS SN75C1406NG4 Line RS232, 3-drivers, 4.5V-15V Supply, DIP-16
Checking distributor stock and pricing after the page loads.
Texas Instruments SN75C1406NG4 technical specifications.
| Package/Case | DIP |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
