
The SN75C1406NSR is a 3-channel bus transceiver from Texas Instruments. It operates at a data rate of 120Kbps and has a supply voltage of 5V. The device is packaged in a SOP16 package and is lead free. It is RoHS compliant and has a maximum operating temperature of 70°C. The transceiver has a supply current of 250uA and a weight of 0.007079oz.
Sign in to ask questions about the Texas Instruments SN75C1406NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C1406NSR technical specifications.
| Package/Case | SOP |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 250uA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
