The SN75C1406NSRG4 is a 3-receiver bus transceiver from Texas Instruments. It operates at a maximum temperature of 70°C and a minimum temperature of 0°C. The device is RoHS compliant and has a supply current of 250uA. It is packaged in a green plastic SOP-16 package and is available in quantities of 2000. The transceiver is suitable for use in surface mount applications.
Sign in to ask questions about the Texas Instruments SN75C1406NSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN75C1406NSRG4 technical specifications.
| Package/Case | SOP |
| Data Rate | 120Kbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN75C1406 |
| Supply Current | 250uA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN75C1406NSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.